
MQDS-02TMU01-R000 | |
|---|---|
DigiKey Part Number | 965-MQDS-02TMU01-R000-ND |
Manufacturer | |
Manufacturer Product Number | MQDS-02TMU01-R000 |
Description | MQD02 SKT TM UNF7/16"-20,RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Socket | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 0 ~ 145 PSI (0 ~ 10 bar) | |
Operating Temperature | -40°C ~ 105°C | |
Thread Size | UNF7/16-20 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.68000 | $119.68 |
| 10 | $101.73200 | $1,017.32 |
| 25 | $95.36640 | $2,384.16 |
| 50 | $90.81820 | $4,540.91 |
| 100 | $86.48870 | $8,648.87 |
| Unit Price without GST: | $119.68000 |
|---|---|
| Unit Price with GST: | $137.63200 |

