
UPCP022BLS4 | |
|---|---|
DigiKey Part Number | 965-UPCP022BLS4-ND |
Manufacturer | |
Manufacturer Product Number | UPCP022BLS4 |
Description | UPC 14.0MM RIGHT ANGLE PLUG WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.37000 | $221.37 |
| 10 | $188.17800 | $1,881.78 |
| 25 | $176.40800 | $4,410.20 |
| 50 | $167.99780 | $8,399.89 |
| 100 | $160.56330 | $16,056.33 |
| Unit Price without GST: | $221.37000 |
|---|---|
| Unit Price with GST: | $254.57550 |

