
UQDP-06TMB03-R000 | |
|---|---|
DigiKey Part Number | 965-UQDP-06TMB03-R000-ND |
Manufacturer | |
Manufacturer Product Number | UQDP-06TMB03-R000 |
Description | UQD06,PLUG,MALE THREAD,BSP3/8",R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 0 ~ 87 PSI (0 ~ 6 bar) | |
Operating Temperature | -40°C ~ 105°C | |
Thread Size | BSPP 3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.52000 | $105.52 |
| 10 | $89.69400 | $896.94 |
| 25 | $84.08120 | $2,102.03 |
| 50 | $80.07160 | $4,003.58 |
| 100 | $76.25430 | $7,625.43 |
| 250 | $72.96380 | $18,240.95 |
| Unit Price without GST: | $105.52000 |
|---|---|
| Unit Price with GST: | $121.34800 |

