
CAP-WBBFQCA1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBBFQCA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBBFQCA1 |
Description | HS-LOK, ACCESSORY, WATERPROOF CA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.66360 | $16.59 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.60120 | $60.12 |
| 250 | $0.56356 | $140.89 |
| 500 | $0.53660 | $268.30 |
| 1,000 | $0.51097 | $510.97 |
| 2,500 | $0.47896 | $1,197.40 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |

