
CBD-06RFFC-RS8C10 | |
|---|---|
DigiKey Part Number | 1754-CBD-06RFFC-RS8C10-ND |
Manufacturer | |
Manufacturer Product Number | CBD-06RFFC-RS8C10 |
Description | CIRC CBL 6POS PLUG TO WIRE 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $21.79700 | $217.97 |
| 25 | $20.43080 | $510.77 |
| 50 | $19.45560 | $972.78 |
| 100 | $18.52730 | $1,852.73 |
| 250 | $17.36816 | $4,342.04 |
| 500 | $16.54004 | $8,270.02 |
| 1,000 | $15.75167 | $15,751.67 |
| Unit Price without GST: | $25.65000 |
|---|---|
| Unit Price with GST: | $29.49750 |

