
DD-12RFFC-RC7B10 | |
|---|---|
DigiKey Part Number | DD-12RFFC-RC7B10-ND |
Manufacturer | |
Manufacturer Product Number | DD-12RFFC-RC7B10 |
Description | CONN RCPT FML 18P WIR LEAD 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Snap In, Latch Holder | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE), Modified | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $31.46500 | $314.65 |
| Unit Price without GST: | $31.46500 |
|---|---|
| Unit Price with GST: | $36.18475 |

