
M12D-04BFFM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-M12D-04BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFM-SL8B01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.16000 | $18.16 |
| 10 | $15.42800 | $154.28 |
| 30 | $14.27733 | $428.32 |
| 50 | $13.77160 | $688.58 |
| 100 | $13.11430 | $1,311.43 |
| 250 | $12.29364 | $3,073.41 |
| 500 | $11.70744 | $5,853.72 |
| 1,000 | $11.14928 | $11,149.28 |
| Unit Price without GST: | $18.16000 |
|---|---|
| Unit Price with GST: | $20.88400 |

