
M12D-04BFFM-SL8D01 | |
|---|---|
DigiKey Part Number | 1754-M12D-04BFFM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFM-SL8D01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.63000 | $17.63 |
| 10 | $14.97500 | $149.75 |
| 30 | $13.85667 | $415.70 |
| 50 | $13.36580 | $668.29 |
| 100 | $12.72800 | $1,272.80 |
| 250 | $11.93140 | $2,982.85 |
| 500 | $11.36230 | $5,681.15 |
| 1,000 | $10.82063 | $10,820.63 |
| Unit Price without GST: | $17.63000 |
|---|---|
| Unit Price with GST: | $20.27450 |


