
M12D-04BFFM-SR8B01 | |
|---|---|
DigiKey Part Number | M12D-04BFFM-SR8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFM-SR8B01 |
Description | CBL 4POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.20000 | $18.20 |
| 10 | $15.45900 | $154.59 |
| 30 | $14.30533 | $429.16 |
| 50 | $13.79880 | $689.94 |
| 100 | $13.14010 | $1,314.01 |
| 250 | $12.31780 | $3,079.45 |
| 500 | $11.73032 | $5,865.16 |
| 1,000 | $11.17117 | $11,171.17 |
| Unit Price without GST: | $18.20000 |
|---|---|
| Unit Price with GST: | $20.93000 |

