
M12D-04BFFM-SR8D01 | |
|---|---|
DigiKey Part Number | M12D-04BFFM-SR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFM-SR8D01 |
Description | CBL 4POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.15000 | $17.15 |
| 10 | $14.57900 | $145.79 |
| 30 | $13.49133 | $404.74 |
| 50 | $13.01320 | $650.66 |
| 100 | $12.39200 | $1,239.20 |
| 250 | $11.61648 | $2,904.12 |
| 500 | $11.06246 | $5,531.23 |
| 1,000 | $10.53507 | $10,535.07 |
| Unit Price without GST: | $17.15000 |
|---|---|
| Unit Price with GST: | $19.72250 |

