
M12D04FL-12DFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1830-ND |
Manufacturer | |
Manufacturer Product Number | M12D04FL-12DFL-SBA05 |
Description | CIRC CBL 4POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.99000 | $23.99 |
| 10 | $20.38500 | $203.85 |
| 25 | $19.10800 | $477.70 |
| 50 | $18.19620 | $909.81 |
| 100 | $17.32780 | $1,732.78 |
| 250 | $16.24364 | $4,060.91 |
| 500 | $15.46914 | $7,734.57 |
| 1,000 | $14.73181 | $14,731.81 |
| Unit Price without GST: | $23.99000 |
|---|---|
| Unit Price with GST: | $27.58850 |

