7 Position Circular Connector Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWE-07BFFA-SL7001

DigiKey Part Number
PWE-07BFFA-SL7001-ND
Manufacturer
Manufacturer Product Number
PWE-07BFFA-SL7001
Description
POWER 8A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
0.217" ~ 0.425" (5.50mm ~ 10.80mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$28.23000$28.23
10$23.98400$239.84
30$22.19467$665.84
50$21.40900$1,070.45
100$20.38730$2,038.73
250$19.11192$4,777.98
500$18.20070$9,100.35
1,000$17.33312$17,333.12
Manufacturers Standard Package
Unit Price without GST:$28.23000
Unit Price with GST:$32.46450