
PWE-07BMMA-SL7001 | |
|---|---|
DigiKey Part Number | PWE-07BMMA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-07BMMA-SL7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 277V | |
Cable Opening | 0.217" ~ 0.425" (5.50mm ~ 10.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $17.74500 | $177.45 |
| 30 | $16.41967 | $492.59 |
| 50 | $15.83820 | $791.91 |
| 100 | $15.08250 | $1,508.25 |
| 250 | $14.13872 | $3,534.68 |
| 500 | $13.46454 | $6,732.27 |
| 1,000 | $12.82261 | $12,822.61 |
| Unit Price without GST: | $20.88000 |
|---|---|
| Unit Price with GST: | $24.01200 |

