6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8U-06BFFA-QL8001

DigiKey Part Number
1754-Q8U-06BFFA-QL8001-ND
Manufacturer
Manufacturer Product Number
Q8U-06BFFA-QL8001
Description
HS-LOK FIELD INSTALLABLE SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
8-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
2A
Voltage Rating
100V
Cable Opening
0.217" ~ 0.236" (5.50mm ~ 6.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$35.52000$35.52
10$30.18800$301.88
30$27.93533$838.06
50$26.94660$1,347.33
100$25.66130$2,566.13
250$24.05596$6,013.99
500$22.90914$11,454.57
Manufacturers Standard Package
Unit Price without GST:$35.52000
Unit Price with GST:$40.84800

Other Suppliers on DigiKey

20In Stock
Ships from WEC