
SAM16B-01G03 | |
|---|---|
DigiKey Part Number | 1754-SAM16B-01G03TR-ND - Tape & Reel (TR) 1754-SAM16B-01G03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAM16B-01G03 |
Description | CONTACT PIN SZ16 CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,874.73000 | $1,874.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1,531.64238 | $3,063,284.76 |
| Unit Price without GST: | $1,874.73000 |
|---|---|
| Unit Price with GST: | $2,155.93950 |

