
SAM20D-03G03 | |
|---|---|
DigiKey Part Number | SAM20D-03G03-ND |
Manufacturer | |
Manufacturer Product Number | SAM20D-03G03 |
Description | CONTACT PIN SZ20 CRIMP 1=100PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $64.93120 | $6,493.12 |
| Unit Price without GST: | $64.93120 |
|---|---|
| Unit Price with GST: | $74.67088 |

