
SLD-A004001 | |
|---|---|
DigiKey Part Number | 1754-SLD-A004001-ND |
Manufacturer | |
Manufacturer Product Number | SLD-A004001 |
Description | M SERIES, ACCESSORY, 4A, 04 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.15600 | $41.56 |
| 25 | $3.89560 | $97.39 |
| 50 | $3.70980 | $185.49 |
| 100 | $3.53250 | $353.25 |
| 250 | $3.31124 | $827.81 |
| 500 | $3.15318 | $1,576.59 |
| 1,000 | $3.00272 | $3,002.72 |
| 2,500 | $2.81486 | $7,037.15 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.63500 |

