
SLD-A008001 | |
|---|---|
DigiKey Part Number | 1754-SLD-A008001-ND |
Manufacturer | |
Manufacturer Product Number | SLD-A008001 |
Description | M SERIES, ACCESSORY, 2A, 08 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.370" (9.40mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 10 | $6.59700 | $65.97 |
| 25 | $6.18440 | $154.61 |
| 50 | $5.88860 | $294.43 |
| 100 | $5.60740 | $560.74 |
| 250 | $5.25628 | $1,314.07 |
| 500 | $5.00546 | $2,502.73 |
| 1,000 | $4.76668 | $4,766.68 |
| 2,500 | $4.46855 | $11,171.37 |
| Unit Price without GST: | $7.76000 |
|---|---|
| Unit Price with GST: | $8.92400 |

