
SQD-02PADM-PRD001 | |
|---|---|
DigiKey Part Number | 1754-SQD-02PADM-PRD001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-02PADM-PRD001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | UNF7/16-20 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.44000 | $43.44 |
| 10 | $36.91800 | $369.18 |
| 25 | $34.60640 | $865.16 |
| 50 | $32.95460 | $1,647.73 |
| 100 | $31.38300 | $3,138.30 |
| 250 | $29.42004 | $7,355.01 |
| 500 | $28.01776 | $14,008.88 |
| Unit Price without GST: | $43.44000 |
|---|---|
| Unit Price with GST: | $49.95600 |

