
SQD-02SBBN-PBE001 | |
|---|---|
DigiKey Part Number | 1754-SQD-02SBBN-PBE001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-02SBBN-PBE001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Barbed | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.13000 | $88.13 |
| 10 | $74.90000 | $749.00 |
| 25 | $70.21280 | $1,755.32 |
| 50 | $66.86420 | $3,343.21 |
| 100 | $63.67580 | $6,367.58 |
| 250 | $59.90916 | $14,977.29 |
| Unit Price without GST: | $88.13000 |
|---|---|
| Unit Price with GST: | $101.34950 |


