
SQD-04PAEM-PBE001 | |
|---|---|
DigiKey Part Number | 1754-SQD-04PAEM-PBE001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-04PAEM-PBE001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | UNF9/16-18 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.82000 | $45.82 |
| 10 | $38.94600 | $389.46 |
| 25 | $36.50760 | $912.69 |
| 50 | $34.76580 | $1,738.29 |
| 100 | $33.10740 | $3,310.74 |
| 250 | $31.03676 | $7,759.19 |
| 500 | $29.55748 | $14,778.74 |
| Unit Price without GST: | $45.82000 |
|---|---|
| Unit Price with GST: | $52.69300 |


