
SQD-04SBCN-PRD001 | |
|---|---|
DigiKey Part Number | 1754-SQD-04SBCN-PRD001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-04SBCN-PRD001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 3/8" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Barbed | |
For Use With/Related Products | 3/8" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.05000 | $109.05 |
| 10 | $92.69200 | $926.92 |
| 25 | $86.89120 | $2,172.28 |
| 50 | $82.74700 | $4,137.35 |
| 100 | $78.80260 | $7,880.26 |
| Unit Price without GST: | $109.05000 |
|---|---|
| Unit Price with GST: | $125.40750 |

