Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD-06PAFM-PBE001

DigiKey Part Number
1754-SQD-06PAFM-PBE001-ND
Manufacturer
Manufacturer Product Number
SQD-06PAFM-PBE001
Description
LIQUID COOLING CONNECTOR, SNAPQD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Type
Coupling Plug
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
UNF3/4-16
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$59.78000$59.78
10$50.80800$508.08
25$47.62760$1,190.69
50$45.35500$2,267.75
100$43.19200$4,319.20
250$40.49124$10,122.81
Manufacturers Standard Package
Unit Price without GST:$59.78000
Unit Price with GST:$68.74700