
SQD-06SBDN-PBE001 | |
|---|---|
DigiKey Part Number | 1754-SQD-06SBDN-PBE001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-06SBDN-PBE001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 1/2" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Barbed | |
For Use With/Related Products | 1/2" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.56000 | $117.56 |
| 10 | $99.93200 | $999.32 |
| 25 | $93.68000 | $2,342.00 |
| 50 | $89.21240 | $4,460.62 |
| 100 | $84.95940 | $8,495.94 |
| Unit Price without GST: | $117.56000 |
|---|---|
| Unit Price with GST: | $135.19400 |

