Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD-08PAGM-PRD001

DigiKey Part Number
1754-SQD-08PAGM-PRD001-ND
Manufacturer
Manufacturer Product Number
SQD-08PAGM-PRD001
Description
LIQUID COOLING CONNECTOR, SNAPQD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Type
Coupling Plug
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
UNF7/8-14
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$67.19000$67.19
10$57.10800$571.08
25$53.53320$1,338.33
50$50.97900$2,548.95
100$48.54780$4,854.78
250$45.51224$11,378.06
Manufacturers Standard Package
Unit Price without GST:$67.19000
Unit Price with GST:$77.26850