
00171473102 | |
|---|---|
DigiKey Part Number | 623-00171473102-ND |
Manufacturer | |
Manufacturer Product Number | 00171473102 |
Description | MALE CONTACT SIZE 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.93000 | $69.93 |
| 10 | $59.43300 | $594.33 |
| 25 | $55.71240 | $1,392.81 |
| 50 | $53.05440 | $2,652.72 |
| 100 | $50.52470 | $5,052.47 |
| 300 | $46.76130 | $14,028.39 |
| Unit Price without GST: | $69.93000 |
|---|---|
| Unit Price with GST: | $80.41950 |

