
GCB3101E325PNBF1 | |
|---|---|
DigiKey Part Number | 623-GCB3101E325PNBF1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3101E325PNBF1 |
Description | RECEPTACLE, CRIMP, 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Shell Size - Insert 32-5 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.051" (26.70mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $271.24000 | $8,137.20 |
| Unit Price without GST: | $271.24000 |
|---|---|
| Unit Price with GST: | $311.92600 |

