
M28840/12AB1P1 | |
|---|---|
DigiKey Part Number | 623-M28840/12AB1P1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/12AB1P1 |
Description | CONN, BOX MT RECEPT, SIZE 13, CA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation 1 |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 12 | Ingress Protection Environment Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-28840 | Current Rating (Amps) 5A, 7.5A |
Shell Size - Insert 13-1 | Cable Opening 0.880" (22.35mm) |
Shell Size, MIL B | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.49000 | $333.49 |
| 10 | $283.50300 | $2,835.03 |
| 25 | $265.77480 | $6,644.37 |
| 50 | $253.10860 | $12,655.43 |
| Unit Price without GST: | $333.49000 |
|---|---|
| Unit Price with GST: | $383.51350 |



