
M28840/1GW | |
|---|---|
DigiKey Part Number | 623-M28840/1GW-ND |
Manufacturer | |
Manufacturer Product Number | M28840/1GW |
Description | CONN BACKSHELL W/CLMP SZ25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 1 4/7-18 UNEF 25 |
Datasheet | Datasheet |
Category | Thread Size 1 4/7-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Cable Clamp | Shielding Unshielded |
Cable Opening 0.523" ~ 0.956" (13.28mm ~ 24.28mm) | Features Strain Relief |
Diameter - Outside 1.825" (46.36mm) | For Use With/Related Products MIL-DTL-28840 |
Shell Size - Insert 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.61000 | $245.61 |
| 10 | $208.79100 | $2,087.91 |
| 25 | $195.73240 | $4,893.31 |
| 50 | $186.40300 | $9,320.15 |
| 100 | $177.52110 | $17,752.11 |
| Unit Price without GST: | $245.61000 |
|---|---|
| Unit Price with GST: | $282.45150 |

