
VG95328T07A14 | |
|---|---|
DigiKey Part Number | 623-VG95328T07A14-ND |
Manufacturer | |
Manufacturer Product Number | VG95328T07A14 |
Description | SEALING GASKET, 10-101949-14 |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 14 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.87000 | $32.87 |
| Unit Price without GST: | $32.87000 |
|---|---|
| Unit Price with GST: | $37.80050 |




