Hall Effect Sensor Rotary Position External Magnet, Included Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPM-A-090S-RE-E

DigiKey Part Number
1993-HRPM-A-090S-RE-E-ND
Manufacturer
Manufacturer Product Number
HRPM-A-090S-RE-E
Description
HALL-EFFECT ROTARY POSITION SENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 90°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
7V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
Box with Connector
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$162.50000$162.50
5$150.68000$753.40
10$146.27400$1,462.74
25$140.99880$3,524.97
50$137.38820$6,869.41
100$134.07290$13,407.29
Manufacturers Standard Package
Unit Price without GST:$162.50000
Unit Price with GST:$186.87500