
HRPM-A-120S-05-E | |
|---|---|
DigiKey Part Number | 1993-HRPM-A-120S-05-E-ND |
Manufacturer | |
Manufacturer Product Number | HRPM-A-120S-05-E |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.90000 | $116.90 |
| 5 | $108.02200 | $540.11 |
| 10 | $104.71000 | $1,047.10 |
| 25 | $100.74880 | $2,518.72 |
| 50 | $98.03720 | $4,901.86 |
| 100 | $95.54890 | $9,554.89 |
| Unit Price without GST: | $116.90000 |
|---|---|
| Unit Price with GST: | $134.43500 |

