
HRPM-A-350S-RE-E | |
|---|---|
DigiKey Part Number | 1993-HRPM-A-350S-RE-E-ND |
Manufacturer | |
Manufacturer Product Number | HRPM-A-350S-RE-E |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 350° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.50000 | $162.50 |
| 5 | $150.68000 | $753.40 |
| 10 | $146.27400 | $1,462.74 |
| 25 | $140.99880 | $3,524.97 |
| 50 | $137.38820 | $6,869.41 |
| 100 | $134.07290 | $13,407.29 |
| Unit Price without GST: | $162.50000 |
|---|---|
| Unit Price with GST: | $186.87500 |

