
PS6KH40-102A3030-PM | |
|---|---|
DigiKey Part Number | 1993-PS6KH40-102A3030-PMTR-ND - Tape & Reel (TR) 1993-PS6KH40-102A3030-PMCT-ND - Cut Tape (CT) 1993-PS6KH40-102A3030-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KH40-102A3030-PM |
Description | TRIMMER 1K OHM 0.1W GW SIDE ADJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.40500 | $14.05 |
| 25 | $1.30680 | $32.67 |
| 50 | $1.23600 | $61.80 |
| 100 | $1.16890 | $116.89 |
| 250 | $1.08540 | $271.35 |
| 500 | $1.02588 | $512.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96944 | $969.44 |
| 2,000 | $0.91592 | $1,831.84 |
| 3,000 | $0.88593 | $2,657.79 |
| 5,000 | $0.84948 | $4,247.40 |
| 7,000 | $0.82627 | $5,783.89 |
| 10,000 | $0.80234 | $8,023.40 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.93200 |

