5 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6KH40-502A3030-PM

DigiKey Part Number
1993-PS6KH40-502A3030-PMTR-ND - Tape & Reel (TR)
1993-PS6KH40-502A3030-PMCT-ND - Cut Tape (CT)
1993-PS6KH40-502A3030-PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS6KH40-502A3030-PM
Description
TRIMMER 5K OHM 0.1W GW SIDE ADJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.248" Dia (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.40500$14.05
25$1.30680$32.67
50$1.23600$61.80
100$1.16890$116.89
250$1.08540$271.35
500$1.02588$512.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.96944$969.44
2,000$0.91592$1,831.84
3,000$0.88593$2,657.79
5,000$0.84948$4,247.40
7,000$0.82627$5,783.89
10,000$0.80234$8,023.40
Manufacturers Standard Package
Unit Price without GST:$1.68000
Unit Price with GST:$1.93200