100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6KV50-104A3030-PM

DigiKey Part Number
1993-1062-2-ND - Tape & Reel (TR)
1993-1062-1-ND - Cut Tape (CT)
1993-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS6KV50-104A3030-PM
Description
TRIMMER 100K OHM 0.1W GW TOP ADJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PS6KV50-104A3030-PM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.248" Dia (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,646
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.50200$15.02
25$1.39560$34.89
50$1.32040$66.02
100$1.24870$124.87
250$1.15944$289.86
500$1.09582$547.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.03548$1,035.48
2,000$0.97830$1,956.60
3,000$0.94625$2,838.75
5,000$0.90731$4,536.55
7,000$0.88252$6,177.64
10,000$0.85695$8,569.50
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$2.05850