100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6KV50-104A3030

DigiKey Part Number
1993-PS6KV50-104A3030TR-ND - Tape & Reel (TR)
1993-PS6KV50-104A3030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PS6KV50-104A3030
Description
TRIMMER 100K OHM 0.1W GW TOP ADJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.248" Dia (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.35000$1.35
5$1.18400$5.92
10$1.12200$11.22
25$1.04880$26.22
50$0.99860$49.93
100$0.95310$95.31
500$0.86128$430.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82717$827.17
Manufacturers Standard Package
Unit Price without GST:$1.35000
Unit Price with GST:$1.55250