Parametric Equivalent

PS6KV50-503A3030 | |
|---|---|
DigiKey Part Number | 1993-PS6KV50-503A3030-ND |
Manufacturer | |
Manufacturer Product Number | PS6KV50-503A3030 |
Description | TRIMMER POTENTIOMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03383 | $5,169.15 |
| Unit Price without GST: | $1.03383 |
|---|---|
| Unit Price with GST: | $1.18890 |

