
PS6KV55-105A3030 | |
|---|---|
DigiKey Part Number | 1993-1057-2-ND - Tape & Reel (TR) 1993-1057-1-ND - Cut Tape (CT) 1993-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV55-105A3030 |
Description | TRIMMER 1M OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.16280 | $29.07 |
| 50 | $1.10020 | $55.01 |
| 100 | $1.04060 | $104.06 |
| 250 | $0.96636 | $241.59 |
| 500 | $0.91338 | $456.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86316 | $863.16 |
| 2,000 | $0.81554 | $1,631.08 |
| 3,000 | $0.78884 | $2,366.52 |
| 5,000 | $0.75641 | $3,782.05 |
| 7,000 | $0.73574 | $5,150.18 |
| 10,000 | $0.71444 | $7,144.40 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.72500 |

