
PS6KV55-503A3030 | |
|---|---|
DigiKey Part Number | 1993-1055-2-ND - Tape & Reel (TR) 1993-1055-1-ND - Cut Tape (CT) 1993-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV55-503A3030 |
Description | TRIMMER 50K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.55700 | $15.57 |
| 25 | $1.44760 | $36.19 |
| 50 | $1.36980 | $68.49 |
| 100 | $1.29530 | $129.53 |
| 250 | $1.20268 | $300.67 |
| 500 | $1.13670 | $568.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07410 | $1,074.10 |
| 2,000 | $1.01477 | $2,029.54 |
| 3,000 | $0.98153 | $2,944.59 |
| 5,000 | $0.94114 | $4,705.70 |
| 7,000 | $0.91541 | $6,407.87 |
| 10,000 | $0.88889 | $8,888.90 |
| Unit Price without GST: | $1.86000 |
|---|---|
| Unit Price with GST: | $2.13900 |

