
PS6MV55-104A3030 | |
|---|---|
DigiKey Part Number | 1993-1058-2-ND - Tape & Reel (TR) 1993-1058-1-ND - Cut Tape (CT) 1993-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6MV55-104A3030 |
Description | TRIMMER 100K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.51500 | $15.15 |
| 25 | $1.40800 | $35.20 |
| 50 | $1.33220 | $66.61 |
| 100 | $1.25980 | $125.98 |
| 250 | $1.16972 | $292.43 |
| 500 | $1.10558 | $552.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04472 | $1,044.72 |
| 2,000 | $0.98702 | $1,974.04 |
| 3,000 | $0.95469 | $2,864.07 |
| 5,000 | $0.91541 | $4,577.05 |
| 7,000 | $0.89039 | $6,232.73 |
| 10,000 | $0.86459 | $8,645.90 |
| Unit Price without GST: | $1.81000 |
|---|---|
| Unit Price with GST: | $2.08150 |

