
PT15NV02-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV02-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-101A2020-S |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.17800 | $11.78 |
| 25 | $1.09680 | $27.42 |
| 50 | $1.03760 | $51.88 |
| 100 | $0.98140 | $98.14 |
| 400 | $0.87720 | $350.88 |
| 800 | $0.82904 | $663.23 |
| 1,200 | $0.80200 | $962.40 |
| 5,200 | $0.71110 | $3,697.72 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.62150 |

