
PT15NV18-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV18-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV18-101A2020-S |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.01800 | $10.18 |
| 25 | $0.95000 | $23.75 |
| 50 | $0.90140 | $45.07 |
| 100 | $0.85550 | $85.55 |
| 250 | $0.79808 | $199.52 |
| 500 | $0.75696 | $378.48 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |

