
ADC-20-WBM-LP-DF-CC | |
|---|---|
DigiKey Part Number | 2496-ADC-20-WBM-LP-DF-CC-ND |
Manufacturer | |
Manufacturer Product Number | ADC-20-WBM-LP-DF-CC |
Description | 20DB COUPLER,-153DBC,DIN-7/16F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 698MHz ~ 2.7GHz 20dB 200W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 698MHz ~ 2.7GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 200W | |
Isolation | 40dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.09000 | $429.09 |
| 10 | $379.75600 | $3,797.56 |
| 25 | $362.71560 | $9,067.89 |
| Unit Price without GST: | $429.09000 |
|---|---|
| Unit Price with GST: | $493.45350 |

