
172102NEX-10 | |
|---|---|
DigiKey Part Number | ARF2991-ND |
Manufacturer | |
Manufacturer Product Number | 172102NEX-10 |
Description | CONN N PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 213, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $21.51200 | $215.12 |
| 25 | $20.16560 | $504.14 |
| 50 | $19.20240 | $960.12 |
| 100 | $18.28620 | $1,828.62 |
| 300 | $16.92317 | $5,076.95 |
| 500 | $16.32464 | $8,162.32 |
| 1,000 | $15.54651 | $15,546.51 |
| Unit Price without GST: | $25.32000 |
|---|---|
| Unit Price with GST: | $29.11800 |


