
AHDP02-24-09SN-STA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-09SN-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-09SN-STA |
Description | 9 POSITION SEALED PANEL MOUNT RE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.91000 | $23.91 |
| 10 | $19.49500 | $194.95 |
| 25 | $17.97160 | $449.29 |
| 50 | $16.90080 | $845.04 |
| 100 | $15.89360 | $1,589.36 |
| 250 | $14.65444 | $3,663.61 |
| 500 | $14.38698 | $7,193.49 |
| Unit Price without GST: | $23.91000 |
|---|---|
| Unit Price with GST: | $27.49650 |

