
AHDP02-24-21PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-21PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-21PR-BRA |
Description | 21 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-21PR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.89000 | $29.89 |
| 10 | $25.40300 | $254.03 |
| 25 | $23.81280 | $595.32 |
| 50 | $22.67580 | $1,133.79 |
| 100 | $21.59380 | $2,159.38 |
| 250 | $20.24300 | $5,060.75 |
| 500 | $19.27796 | $9,638.98 |
| Unit Price without GST: | $29.89000 |
|---|---|
| Unit Price with GST: | $34.37350 |

