
AHDP06-24-29SR-STA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-29SR-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-29SR-STA |
Description | 29 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 29 | |
Shell Size - Insert | 24-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (19), 20 (6) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.87000 | $32.87 |
| 10 | $27.93400 | $279.34 |
| 25 | $26.18480 | $654.62 |
| 50 | $24.93480 | $1,246.74 |
| 100 | $23.74520 | $2,374.52 |
| 250 | $22.25984 | $5,564.96 |
| 500 | $21.19864 | $10,599.32 |
| Unit Price without GST: | $32.87000 |
|---|---|
| Unit Price with GST: | $37.80050 |

