
ARB12-102PCR-L018 | |
|---|---|
DigiKey Part Number | 889-ARB12-102PCR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB12-102PCR-L018 |
Description | 102 POSITION RECEPTACLE WITH FLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.24000 | $49.24 |
| 10 | $41.84400 | $418.44 |
| 25 | $39.22320 | $980.58 |
| 50 | $37.35180 | $1,867.59 |
| 100 | $35.57030 | $3,557.03 |
| 250 | $33.34548 | $8,336.37 |
| 500 | $31.75622 | $15,878.11 |
| Unit Price without GST: | $49.24000 |
|---|---|
| Unit Price with GST: | $56.62600 |

