48 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB12-48PCR-L018

DigiKey Part Number
889-ARB12-48PCR-L018-ND
Manufacturer
Manufacturer Product Number
ARB12-48PCR-L018
Description
48 POSITION RECEPTACLE WITH FLAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$28.92000$28.92
10$24.58300$245.83
25$23.04240$576.06
50$21.94280$1,097.14
105$20.82410$2,186.53
315$19.27206$6,070.70
525$18.59055$9,760.04
Manufacturers Standard Package
Unit Price without GST:$28.92000
Unit Price with GST:$33.25800